ZB5AW31 | Schneider Electric
Pushbutton, illuminable, groping, waistband round, white, front ring black, mounting Ø 22 mm, ZB5AW31
Unit Price (€ / pc.)
6.6640 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front element illuminated pushbutton, ZB5AW31, Schneider Electric
This white flush illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | weiß | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |