ZB5AW33 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AW33

Order No.: 06P2978
EAN: 4099889238563
MPN:
ZB5AW33
Series: Harmony ZB5
ZB5AW33 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element illuminated pushbutton, ZB5AW33, Schneider Electric

This Harmony XB5, plain lens illuminated green flush head operates with a spring return / impulse mechanism. This illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes