ZB5AW333 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, green, front ring dark gray, mounting Ø 22 mm, ZB5AW333

Order No.: 06N4520
EAN: 3389110909944
MPN:
ZB5AW333
3389110909944
Series: Harmony ZB5
ZB5AW333 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, ZB5AW333, Schneider Electric

This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version Drucktaster
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 29 mm
Installation depth 30 mm
Actuator colour grün
Front ring colour dunkelgrau
Contact function tastend
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes