ZB5AW353S | Schneider Electric

Pushbutton, illuminable, groping, waistband round, orange, front ring black, mounting Ø 22 mm, ZB5AW353S

Order No.: 06P2987
EAN: 4099889238631
MPN:
ZB5AW353S
Series: Harmony ZB5
ZB5AW353S Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
5 pcs.
7.1162 €
10 pcs.
6.8068 €
15 pcs.
6.4260 €
20 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element, ZB5AW353S, Schneider Electric

This orange flush illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Ausführung Drucktaster
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger orange
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes