ZB5AW583 | Schneider Electric
Front element, illuminable, groping, waistband round, yellow, mounting Ø 22 mm, ZB5AW583
Order No.: 06P7859
EAN: 4099889243444
MPN:
ZB5AW583
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, ZB5AW583, Schneider Electric
This illuminated pushbutton in the colour yellow is compatible with a universal LED with various supply voltages. This product is mounted in a 22 mm hole. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | gelb | |
Contact function | tastend | |
Product type | Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |