ZB5AW733 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AW733

Order No.: 06P3000
EAN: 4099889238730
MPN:
ZB5AW733
ZB5AW733 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.9384 €

Front element, ZB5AW733, Schneider Electric

This green illuminated 40mm mushroom shape button head for integral LED is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes