ZB5AW743 | Schneider Electric
Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AW743
Unit Price (€ / pc.)
34.9384 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
34.94 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9384 €
5 pcs.
33.9864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front element, ZB5AW743, Schneider Electric
This red illuminated 40mm mushroom shape button head for integral LED is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |