ZB5AW7A1724 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AW7A1724

Order No.: 06P3008
EAN: 4099889238815
MPN:
ZB5AW7A1724
Series: Harmony ZB5
ZB5AW7A1724 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

Illuminated double pushbutton, ZB5AW7A1724, Schneider Electric

This Harmony XB5, double head has 1 white, 1 black button and 1 central white pilot light, operates with a spring return / impulse mechanism. It is marked with "up arrow" / "down arrow" symbols. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks its pilot light, clear colors and by touch due to flush elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes