ZB5AW7A9 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AW7A9

Order No.: 06P3011
EAN: 4099889238846
MPN:
ZB5AW7A9
Series: Harmony ZB5
ZB5AW7A9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.7088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7088 €

Illuminated double pushbutton, ZB5AW7A9, Schneider Electric

This double head has 1 central white pilot light and is supplied without cap. This allows users to customize control functions with desired caps for their machines operations. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes