ZB5CA4 | Schneider Electric

Pushbutton, unlit, groping, waistband square, red, front ring black, mounting Ø 22 mm, ZB5CA4

Order No.: 06P3064
EAN: 4099889238952
MPN:
ZB5CA4
Series: Harmony ZB5
ZB5CA4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

Front element, ZB5CA4, Schneider Electric

This red flush button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame square
Installation diameter 22 mm
Actuator colour red
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes