ZB5CV043 | Schneider Electric

Signal light, illuminable, waistband square, red, front ring black, mounting Ø 22 mm, ZB5CV043

Order No.: 06P3084
EAN: 4099889239034
MPN:
ZB5CV043
ZB5CV043 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4855 €

Indicator light, ZB5CV043, Schneider Electric

This red plain lens head for integral LED pilot light is designed to last without maintenance. It offers a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len. It enables complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 22 mm
Actuator colour rot
Front ring colour schwarz
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes