ZB5CW313 | Schneider Electric

Pushbutton, illuminable, groping, waistband square, white, front ring black, mounting Ø 22 mm, ZB5CW313

Order No.: 06P3092
EAN: 4099889239096
MPN:
ZB5CW313
Series: Harmony ZB5
ZB5CW313 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €

Illuminated pushbutton, ZB5CW313, Schneider Electric

This white flush illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 22 mm
Actuator colour white
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes