ZB5FA3 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green, front ring dark gray, mounting Ø 30 mm, ZB5FA3

Order No.: 06N4740
EAN: 3606481339072
MPN:
ZB5FA3
3606481339072
Series: Harmony ZB5
ZB5FA3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Pushbutton, ZB5FA3, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It comes with antimicrobial characteristics. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
Ausführung Drucktaster
Beleuchtbar No
Bundform rund
Einbaudurchmesser 30 mm
Einbauhöhe 37 mm
Einbautiefe 30 mm
Farbe Betätiger grün
Farbe Frontring dunkelgrau
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Nachhaltig Yes