ZB5FH063 | Schneider Electric

Front element, illuminable, latching, waistband round, blue, mounting Ø 30.5 mm, ZB5FH063

Order No.: 06P7884
EAN: 4099889243673
MPN:
ZB5FH063
ZB5FH063 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.2193 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2193 €

Push-button head, ZB5FH063, Schneider Electric

This 30.5mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30.5 mm
Actuator colour blue
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes