ZB5FH1 | Schneider Electric
Front element, unlit, latching, waistband round, white, mounting Ø 30.5 mm, ZB5FH1
Push-button head, ZB5FH1, Schneider Electric
This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 30.5 mm | |
Actuator colour | white | |
Contact function | latching | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |