ZB5FL235 | Schneider Electric

Front element, unlit, groping, waistband round, black, mounting Ø 30.5 mm, ZB5FL235

Order No.: 06P7900
EAN: 4099889243833
MPN:
ZB5FL235
ZB5FL235 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1515 €

Push-button head, ZB5FL235, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color and marking. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 30.5 mm
Actuator colour schwarz
Contact function tastend
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes