ZB5RTA1 | Schneider Electric

Pushbutton, with transmitter, unlit, groping, waistband round, white, front ring black, mounting Ø 22 mm, ZB5RTA1

Order No.: 06P3254
EAN: 4099889239157
MPN:
ZB5RTA1
ZB5RTA1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
65.6999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6999 €

Pushbutton, ZB5RTA1, Schneider Electric

This wireless and batteryless push button is part of the range Harmony XB5R plastic and XB4R metal. It features a transmitter fitted with a fixing collar and a spring return flush push button head with white clipped-in cap. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It weighs 45 g.

Technical specifications
Version mit Sender
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour weiß
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes