ZB5RTA2 | Schneider Electric
Pushbutton, with transmitter, unlit, groping, waistband round, black, front ring black, mounting Ø 22 mm, ZB5RTA2
Unit Price (€ / pc.)
65.6999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, ZB5RTA2, Schneider Electric
This wireless and batteryless push button is part of the range Harmony XB5R plastic and XB4R metal. It features a transmitter fitted with a fixing collar and a spring return flush push button head with black clipped-in cap.
Technical specifications
Version | mit Sender | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |