ZB5RTA432 | Schneider Electric
Pushbutton, with transmitter, unlit, groping, waistband round, red, front ring black, mounting Ø 22 mm, ZB5RTA432
Unit Price (€ / pc.)
66.5924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, ZB5RTA432, Schneider Electric
This button head provides an ergonomic interface for controlling your machines It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP30, making it ideal for operation in harsh environments It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly.
Technical specifications
Version | mit Sender | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |