ZB6AA6 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 16 mm, ZB6AA6

Order No.: 06P3274
EAN: 4099889239300
MPN:
ZB6AA6
Series: Harmony ZB6
ZB6AA6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7473 €

Pushbutton head, ZB6AA6, Schneider Electric

This Harmony ZB6AA6 is a blue flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour blue
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes