ZB6AC6 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 16 mm, ZB6AC6

Order No.: 06P3280
EAN: 4099889239331
MPN:
ZB6AC6
Series: Harmony XB6
ZB6AC6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3895 €

Mushroom pushbutton, ZB6AC6, Schneider Electric

This Harmony ZB6AC6 is a blue diameter 40mm mushroom push button head, spring return. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour blue
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes