ZB6AD05 | Schneider Electric

Front element, illuminable, latching, waistband round, front ring black, 3 x 45°, mounting Ø 16 mm, ZB6AD05

Order No.: 06P3284
EAN: 4099889239355
MPN:
ZB6AD05
Series: Harmony ZB6
ZB6AD05 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.3054 €

Selector switch head, ZB6AD05, Schneider Electric

This Harmony ZB6AD05 is an illuminated selector switch head, 3-position spring return. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 16 mm
Front ring colour black
Contact function latching
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes