ZB6AD22 | Schneider Electric

Toggle switch, unlit, latching, waistband round, black, front ring black, 2 x 60°, mounting Ø 16 mm, ZB6AD22

Order No.: 06P3287
EAN: 4099889239362
MPN:
ZB6AD22
Series: Harmony ZB6
ZB6AD22 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Front element selector switch, ZB6AD22, Schneider Electric

This Harmony ZB6AD22 is a black selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 60°
Installation diameter 16 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes