ZB6AF3 | Schneider Electric

Pushbutton, illuminable, latching, waistband round, green, front ring black, mounting Ø 16 mm, ZB6AF3

Order No.: 06P3304
EAN: 4099889239478
MPN:
ZB6AF3
Series: Harmony ZB6
ZB6AF3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

Illuminated pushbutton, ZB6AF3, Schneider Electric

This Harmony ZB6AF3 is a green flush illuminated push button head, latching for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour green
Front ring colour black
Contact function latching
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes