ZB6AF4 | Schneider Electric
Pushbutton, illuminable, latching, waistband round, red, front ring black, mounting Ø 16 mm, ZB6AF4
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Illuminated pushbutton, ZB6AF4, Schneider Electric
This Harmony ZB6AF4 is a red flush illuminated push button head, latching for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | red | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |