ZB6AGS | Schneider Electric
Key switch, unlit, groping, waistband round, front ring black, mounting Ø 16 mm, ZB6AGS
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front element, ZB6AGS, Schneider Electric
This Harmony ZB6AGS is a selector switch head, 3-position spring return, key operated Ronis 200. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |