ZB6AV8 | Schneider Electric

Signal light, illuminable, waistband round, orange, front ring black, mounting Ø 16 mm, ZB6AV8

Order No.: 06P3334
EAN: 4099889239669
MPN:
ZB6AV8
Series: Harmony XB6
ZB6AV8 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0099 €

Indicator light, ZB6AV8, Schneider Electric

This Harmony ZB6AV8 is an orange pilot light head, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour orange
Front ring colour black
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead