ZB6AW0 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, front ring black, mounting Ø 16 mm, ZB6AW0

Order No.: 06P3336
EAN: 4099889239676
MPN:
ZB6AW0
Series: Harmony ZB6
ZB6AW0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.8548 €

Illuminated pushbutton, ZB6AW0, Schneider Electric

This Harmony ZB6AW0 is a push button head, spring return without cap, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version Drucktaster
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 16 mm
Front ring colour schwarz
Contact function tastend
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes