ZB6CA3 | Schneider Electric

Pushbutton, unlit, groping, waistband square, green, front ring black, mounting Ø 16 mm, ZB6CA3

Order No.: 06P3345
EAN: 4099889239744
MPN:
ZB6CA3
Series: Harmony ZB6
ZB6CA3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9734 €

Pushbutton head, ZB6CA3, Schneider Electric

This Harmony ZB6CA3 is a green square flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame quadratisch
Installation diameter 16 mm
Actuator colour grün
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes