ZB6CA4 | Schneider Electric

Pushbutton, unlit, groping, waistband square, red, front ring black, mounting Ø 16 mm, ZB6CA4

Order No.: 06P3346
EAN: 4099889239751
MPN:
ZB6CA4
Series: Harmony ZB6
ZB6CA4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9734 €

Pushbutton head, ZB6CA4, Schneider Electric

This Harmony ZB6CA4 is a red square flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame quadratisch
Installation diameter 16 mm
Actuator colour rot
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes