ZB6CD25 | Schneider Electric

Toggle switch, unlit, groping, waistband square, front ring black, 3 x 45°, mounting Ø 16 mm, ZB6CD25

Order No.: 06P3359
EAN: 4099889239812
MPN:
ZB6CD25
Series: Harmony ZB6
ZB6CD25 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0666 €

Front element, ZB6CD25, Schneider Electric

This Harmony ZB6CD25 is a black square selector switch head, 3-position spring return. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame quadratisch
Rotation angle 3 x 45°
Installation diameter 16 mm
Front ring colour schwarz
Contact function tastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes