ZB6CF1 | Schneider Electric

Pushbutton, illuminable, latching, waistband square, white, front ring black, mounting Ø 16 mm, ZB6CF1

Order No.: 06P3371
EAN: 4099889239843
MPN:
ZB6CF1
Series: Harmony ZB6
ZB6CF1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

Illuminated pushbutton, ZB6CF1, Schneider Electric

This Harmony ZB6CF1 is a white square flush illuminated push button head, latching, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 16 mm
Actuator colour white
Front ring colour black
Contact function latching
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes