ZB6CF4 | Schneider Electric

Pushbutton, illuminable, latching, waistband square, red, front ring black, mounting Ø 16 mm, ZB6CF4

Order No.: 06P3373
EAN: 4099889239867
MPN:
ZB6CF4
Series: Harmony ZB6
ZB6CF4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

Illuminated pushbutton, ZB6CF4, Schneider Electric

This Harmony ZB6CF4 is a red square flush illuminated push button head, latching, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 16 mm
Actuator colour red
Front ring colour black
Contact function latching
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes