ZB6CGT | Schneider Electric

Key switch, unlit, groping, waistband square, front ring black, mounting Ø 16 mm, ZB6CGT

Order No.: 06P3390
EAN: 4099889239904
MPN:
ZB6CGT
Series: Harmony ZB6
ZB6CGT Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9666 €

Selector switch head, ZB6CGT, Schneider Electric

This Harmony ZB6CGT is a square selector switch head, 3-position spring return, key operated Ronis 200. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version key switch
can be illuminated No
Collar shape of the front frame square
Installation diameter 16 mm
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes