ZB6CV1 | Schneider Electric
Signal light, illuminable, waistband square, white, front ring black, mounting Ø 16 mm, ZB6CV1
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Indicator light, ZB6CV1, Schneider Electric
This Harmony ZB6CV1 is a square white pilot light head, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | signal light | |
can be illuminated | Yes | |
Collar shape of the front frame | square | |
Installation diameter | 16 mm | |
Actuator colour | white | |
Front ring colour | black | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |