ZB6CW3 | Schneider Electric

Pushbutton, illuminable, groping, waistband square, green, mounting Ø 16 mm, ZB6CW3

Order No.: 06P3400
EAN: 4099889239973
MPN:
ZB6CW3
Series: Harmony ZB6
ZB6CW3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2352 €

Illuminated pushbutton, ZB6CW3, Schneider Electric

This Harmony ZB6CW3 is a green square flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 16 mm
Actuator colour grün
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes