ZB6CW4 | Schneider Electric
Pushbutton, illuminable, groping, waistband square, red, front ring black, mounting Ø 16 mm, ZB6CW4
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, ZB6CW4, Schneider Electric
This Harmony ZB6CW4 is a red square flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |