ZB6CW9 | Schneider Electric
Pushbutton, illuminable, groping, waistband square, front ring black, mounting Ø 16 mm, ZB6CW9
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Illuminated pushbutton, ZB6CW9, Schneider Electric
This Harmony ZB6CW9 is a flush push button head, spring return with 6 coloured caps. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |