ZB6DA1 | Schneider Electric
Pushbutton, unlit, groping, waistband rectangular, white, mounting Ø 16 mm, ZB6DA1
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front element, ZB6DA1, Schneider Electric
This Harmony ZB6DA1 is a white rectangular flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rechteckig | |
Installation diameter | 16 mm | |
Actuator colour | weiß | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |