ZB6DD22 | Schneider Electric
Toggle switch, unlit, latching, waistband rectangular, front ring black, 2 x 60°, mounting Ø 16 mm, ZB6DD22
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front element selector switch, ZB6DD22, Schneider Electric
This Harmony ZB6DD22 is a black rectangular selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rechteckig | |
Rotation angle | 2 x 60° | |
Installation diameter | 16 mm | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |