ZB6DD27 | Schneider Electric
Toggle switch, unlit, groping, waistband rectangular, front ring black, 3 x 45°, mounting Ø 16 mm, ZB6DD27
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: On Request **
Selector switch, ZB6DD27, Schneider Electric
This Harmony ZB6DD27 is a black rectangular selector switch head, 3-position spring return. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rechteckig | |
Rotation angle | 3 x 45° | |
Installation diameter | 16 mm | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Knebelschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |