ZB6DE3 | Schneider Electric
Pushbutton, illuminable, groping, waistband rectangular, green, front ring black, mounting Ø 16 mm, ZB6DE3
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Illuminated pushbutton, ZB6DE3, Schneider Electric
This Harmony ZB6DE3 is a green rectangular projecting illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rechteckig | |
Installation diameter | 16 mm | |
Actuator colour | grün | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |