ZB6DE5 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, yellow, front ring black, mounting Ø 16 mm, ZB6DE5

Order No.: 06P3431
EAN: 4099889240160
MPN:
ZB6DE5
Series: Harmony ZB6
ZB6DE5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Front element, ZB6DE5, Schneider Electric

This Harmony ZB6DE5 is a yellow rectangular projecting illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Actuator colour gelb
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes