ZB6DF4 | Schneider Electric
Pushbutton, illuminable, latching, waistband rectangular, red, mounting Ø 16 mm, ZB6DF4
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front element, ZB6DF4, Schneider Electric
This Harmony ZB6DF4 is a red rectangular flush illuminated push button head, latching, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | rectangular | |
Installation diameter | 16 mm | |
Actuator colour | red | |
Contact function | latching | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |