ZB6DF5 | Schneider Electric

Pushbutton, illuminable, latching, waistband rectangular, yellow, front ring black, mounting Ø 16 mm, ZB6DF5

Order No.: 06P3439
EAN: 4099889240207
MPN:
ZB6DF5
Series: Harmony ZB6
ZB6DF5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5684 €

Front element, ZB6DF5, Schneider Electric

This Harmony ZB6DF5 is a yellow rectangular flush illuminated push button head, latching, for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour yellow
Front ring colour black
Contact function latching
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes