ZB6DGE201 | Schneider Electric

Front element, unlit, latching, waistband rectangular, metal, mounting Ø 16 mm, ZB6DGE201

Order No.: 06P7914
EAN: 4099889243949
MPN:
ZB6DGE201
ZB6DGE201 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
28.2625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2625 €

Front element for key switch, ZB6DGE201, Schneider Electric

Front element for Harmony ZB6 key switch. Plastic cover. 3 positions, key removal centre. Dimensions (WxHxD) 24x18x55 mm, mounting diameter 16 mm. Lock type Ronis 201, rectangular head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour metal
Contact function latching
Protection class IP66
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes