ZB6DGL | Schneider Electric
Key switch, unlit, groping, waistband rectangular, front ring black, trigger position 0 + 1, mounting Ø 16 mm, ZB6DGL
Unit Price (€ / pc.)
23.1574 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front element for key switch, ZB6DGL, Schneider Electric
Front element for Harmony ZB6 key switch. Plastic cover. 2 positions, key removal centre. Dimensions (WxHxD) 24x18x55 mm, mounting diameter 16 mm. Lock type Ronis 200, rectangular head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | rectangular | |
Installation diameter | 16 mm | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |