ZB6DGP | Schneider Electric

Key switch, unlit, groping, waistband rectangular, front ring black, mounting Ø 16 mm, ZB6DGP

Order No.: 06P3456
EAN: 4099889240269
MPN:
ZB6DGP
Series: Harmony ZB6
ZB6DGP Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0733 €

Selector switch head, ZB6DGP, Schneider Electric

This Harmony ZB6DGP is a rectangular selector switch head, 3-position spring return, key operated Ronis 200. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Front ring colour schwarz
Contact function tastend
Product type Schlüsselschalter
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes