ZB6DV5 | Schneider Electric
Signal light, illuminable, waistband rectangular, yellow, front ring black, mounting Ø 16 mm, ZB6DV5
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Indicator light, ZB6DV5, Schneider Electric
This Harmony ZB6DV5 is a rectangular yellow pilot light head for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | signal light | |
can be illuminated | Yes | |
Collar shape of the front frame | rectangular | |
Installation diameter | 16 mm | |
Actuator colour | yellow | |
Front ring colour | black | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |