ZB6DV6 | Schneider Electric

Signal light, illuminable, waistband rectangular, blue, front ring black, mounting Ø 16 mm, ZB6DV6

Order No.: 06P3466
EAN: 4099889240320
MPN:
ZB6DV6
Series: Harmony XB6
ZB6DV6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0099 €

Indicator light, ZB6DV6, Schneider Electric

This Harmony ZB6DV6 is a rectangular blue pilot light head for integral LED. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version signal light
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour blue
Front ring colour black
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes